ATS-HE22-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS2611-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HE22-C2-R0 | |
Description | HEAT EXCHANGER WITH ONE 12V DC F | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Active, Heat Exchanger 12V 64 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 64 W | |
Voltage | 12V | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | 6.3 lbs (2.9 kg) | |
Dimensions - Overall | 10.06" L x 9.04" W x 2.64" H (255.4mm x 229.5mm x 67.0mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,271.22000 | ¥5,271.22 |
10 | ¥4,919.80000 | ¥49,198.00 |