ATS-HE21-C4-R0 | ||
---|---|---|
DigiKey Part Number | ATS2606-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HE21-C4-R0 | |
Description | HEAT EXCHANGER WITH TWO 24V DC F | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Active, Heat Exchanger 24V 46 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 46 W | |
Voltage | 24V | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | 5.3 lbs (2.4 kg) | |
Dimensions - Overall | 12.62" L x 5.79" W x 1.89" H (320.5mm x 147.0mm x 48.0mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,637.18000 | ¥4,637.18 |
10 | ¥4,328.03400 | ¥43,280.34 |