ATS-CHILLIM202V | ||
---|---|---|
DigiKey Part Number | 684-ATS-CHILLIM202V-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-CHILLIM202V | |
Description | IMMERSION CHILLER 220V 800W 6A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Active, Immersion Chiller 220V 800 W 6 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Immersion Chiller | |
Power - Cooling | 800 W | |
Current | 6 A | |
Voltage | 220V | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | -20°C ~ 30°C | |
Weight | 56 lbs (25.4 kg) | |
Dimensions - Overall | 16.34" L x 15.75" W x 11.02" H (415mm x 400mm x 280mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37,097.73000 | ¥37,097.73 |