ATS-58003-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1364-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-58003-C1-R0 | |
Description | RECT HEAT SINK GENERAL PURPOSE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | maxiFLOW Rectangular General Purpose Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | General Purpose | |
Shape | Rectangular | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATS-58003-C1-R0 |
Product Training Modules | maxiFLOW™ Heat Sinks |
Video File | ATS Star LED Heatsinks |
Product Drawings | ATS-5800(2,3)-C(1,2)-R0 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.78000 | ¥277.78 |
10 | ¥261.42600 | ¥2,614.26 |
25 | ¥245.08920 | ¥6,127.23 |
50 | ¥228.75060 | ¥11,437.53 |
100 | ¥220.58050 | ¥22,058.05 |
250 | ¥208.32648 | ¥52,081.62 |
Attribute | Description |
---|---|
Other Names | -ATS-58003-C2-R0-ND ATS1364 ATS-58003-C2-R0 -ATS-58003-C1-R0 ATS58003C2R0 -ATS-58003-C2-R0 |
Standard Package | 100 |