ATS-55270W-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1320-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-55270W-C1-R0 | |
Description | HEAT SINK 27MM X 27MM X 24.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.46000 | ¥91.46 |
10 | ¥86.40400 | ¥864.04 |
25 | ¥81.32440 | ¥2,033.11 |
50 | ¥76.24000 | ¥3,812.00 |
100 | ¥71.15810 | ¥7,115.81 |
300 | ¥66.07500 | ¥19,822.50 |
500 | ¥64.80442 | ¥32,402.21 |
1,000 | ¥63.53373 | ¥63,533.73 |