Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-54400D-C1-R0

DigiKey Part Number
ATS1209-ND
Manufacturer
Manufacturer Product Number
ATS-54400D-C1-R0
Description
HEAT SINK 40MM X 40MM X 9.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.575" (40.00mm)
Mfr
Width
1.575" (40.00mm)
Packaging
Bulk
Fin Height
0.374" (9.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
9.10°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Thermal Tape, Adhesive (Included)
Base Product Number
Shape
Square, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.02000¥85.02
10¥75.25700¥752.57
25¥71.68440¥1,792.11
50¥69.09080¥3,454.54
100¥66.59170¥6,659.17
300¥62.80787¥18,842.36
500¥61.12040¥30,560.20
1,000¥58.90073¥58,900.73
Manufacturers Standard Package