ATS-53230K-C1-R0

DigiKey Part Number
ATS1166-ND
Manufacturer
Manufacturer Product Number
ATS-53230K-C1-R0
Description
HEAT SINK 23MM X 23MM X 14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
BGA
Attachment Method
Clip, Thermal Material
Shape
Square, Fins
Length
0.900" (23.00mm)
Width
0.906" (23.01mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
8.80°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.79000¥71.79
10¥70.22600¥702.26