ATS-52170P-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1131-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-52170P-C1-R0 | |
Description | HEAT SINK 17MM X 17MM X 17.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATS-52170P-C1-R0 |
Product Training Modules | maxiFLOW™ Heat Sinks |
Video File | ATS Explains - Thermal Interface Material Thermally Conductive Adhesive Tape for Heat Sinks We Own The Board |
HTML Datasheet | ATS-52170P-C1-R0 |
Product Drawings | ATS-52170P-C2-R0 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.99000 | ¥89.99 |
10 | ¥85.00900 | ¥850.09 |
100 | ¥70.00490 | ¥7,000.49 |
1,000 | ¥62.50403 | ¥62,504.03 |
Attribute | Description |
---|---|
Other Names | ATS-52170P-C2-R0 ATS52170PC2R0 ATS1131 |
Standard Package | 100 |