ATS-21A-25-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS34456-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-21A-25-C2-R0 | |
Description | HEATSINK 60X60X25MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.26°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.43000 | ¥79.43 |
10 | ¥77.29900 | ¥772.99 |
25 | ¥73.00600 | ¥1,825.15 |
50 | ¥68.71020 | ¥3,435.51 |
100 | ¥64.41600 | ¥6,441.60 |
250 | ¥60.12180 | ¥15,030.45 |
450 | ¥55.82762 | ¥25,122.43 |
950 | ¥54.75397 | ¥52,016.27 |