ATS-18D-121-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS30196-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-18D-121-C2-R0 | |
Description | HEATSINK 50X50X10MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.48°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.10000 | ¥49.10 |
10 | ¥47.73800 | ¥477.38 |
25 | ¥45.08800 | ¥1,127.20 |
50 | ¥42.43460 | ¥2,121.73 |
100 | ¥39.78260 | ¥3,978.26 |
250 | ¥37.13060 | ¥9,282.65 |
450 | ¥34.47864 | ¥15,515.39 |
950 | ¥33.81552 | ¥32,124.74 |