ATS-17D-194-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS28692-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-17D-194-C2-R0 | |
Description | HEATSINK 40X40X10MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.07°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.28000 | ¥45.28 |
10 | ¥44.05600 | ¥440.56 |
25 | ¥42.86040 | ¥1,071.51 |
50 | ¥40.48020 | ¥2,024.01 |
100 | ¥38.09970 | ¥3,809.97 |
250 | ¥35.71860 | ¥8,929.65 |
450 | ¥34.52780 | ¥15,537.51 |
950 | ¥30.95604 | ¥29,408.24 |