ATS-14H-149-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS24682-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-14H-149-C2-R0 | |
Description | HEATSINK 35X35X20MM L-TAB T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.21°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATS-14H-149-C2-R0 |
Product Training Modules | pushPIN Heat Sink |
Video File | How to Install Push Pin Heat Sinks ATS Explains - Thermal Interface Material |
Design Resources | pushPIN™ Selector Tool |
Featured Product | |
HTML Datasheet | ATS-14H-149-C2-R0 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.60000 | ¥52.60 |
10 | ¥51.13400 | ¥511.34 |
25 | ¥48.29520 | ¥1,207.38 |
50 | ¥45.45480 | ¥2,272.74 |
100 | ¥42.61360 | ¥4,261.36 |
250 | ¥39.77272 | ¥9,943.18 |
450 | ¥36.93178 | ¥16,619.30 |
950 | ¥36.22154 | ¥34,410.46 |
Attribute | Description |
---|---|
Other Names | ATS-14H-149-C2-R0-ND ATS24682 |
Standard Package | 50 |