ATS-13A-60-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS21807-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-13A-60-C2-R0 | |
Description | HEATSINK 35X35X35MM L-TAB T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.36°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.51000 | ¥59.51 |
10 | ¥57.94100 | ¥579.41 |
25 | ¥54.72040 | ¥1,368.01 |
50 | ¥51.50100 | ¥2,575.05 |
100 | ¥48.28150 | ¥4,828.15 |
250 | ¥45.06272 | ¥11,265.68 |
450 | ¥41.84393 | ¥18,829.77 |
950 | ¥41.03926 | ¥38,987.30 |