ATS-07D-161-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS12816-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-07D-161-C2-R0 | |
Description | HEATSINK 45X45X20MM L-TAB T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.74°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.16000 | ¥60.16 |
10 | ¥58.52700 | ¥585.27 |
25 | ¥55.27640 | ¥1,381.91 |
50 | ¥52.02620 | ¥2,601.31 |
100 | ¥48.77420 | ¥4,877.42 |
250 | ¥45.52256 | ¥11,380.64 |
450 | ¥42.27102 | ¥19,021.96 |
950 | ¥41.45808 | ¥39,385.18 |