ATS-04D-171-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS8075-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-04D-171-C2-R0 | |
Description | HEATSINK 30X30X20MM R-TAB T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.33°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.94000 | ¥48.94 |
10 | ¥47.59200 | ¥475.92 |
25 | ¥44.94840 | ¥1,123.71 |
50 | ¥42.30440 | ¥2,115.22 |
100 | ¥39.65980 | ¥3,965.98 |
250 | ¥37.01580 | ¥9,253.95 |
450 | ¥34.37189 | ¥15,467.35 |
950 | ¥33.71085 | ¥32,025.31 |