ATS-04B-80-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS7769-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-04B-80-C2-R0 | |
Description | HEATSINK 30X30X15MM R-TAB T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 19.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
10 | ¥45.22600 | ¥452.26 |
25 | ¥42.71400 | ¥1,067.85 |
50 | ¥40.20200 | ¥2,010.10 |
100 | ¥37.68910 | ¥3,768.91 |
250 | ¥35.17652 | ¥8,794.13 |
450 | ¥32.66389 | ¥14,698.75 |
950 | ¥32.03577 | ¥30,433.98 |