NSL-5540 | ||
---|---|---|
DigiKey Part Number | NSL-5540-ND | |
Manufacturer | ||
Manufacturer Product Number | NSL-5540 | |
Description | CDS PHOTORES FLAT LENS TO5 HERM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | CdS Cells 550nm 20 ~ 40kOhms @ 21 lux | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 550nm | |
Voltage - Max | 125Vpk | |
Cell Resistance (Min) @ Dark | 20 MOhms @ 5 s | |
Cell Resistance @ Illuminance | 20 ~ 40kOhms @ 21 lux | |
Operating Temperature | -60°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | TO-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.58000 | ¥40.58 |
10 | ¥30.42200 | ¥304.22 |
25 | ¥27.04520 | ¥676.13 |
50 | ¥25.69120 | ¥1,284.56 |
100 | ¥25.01510 | ¥2,501.51 |
500 | ¥20.95866 | ¥10,479.33 |
1,000 | ¥19.60656 | ¥19,606.56 |