XVE-01 | ||
---|---|---|
DigiKey Part Number | 633-1271-ND | |
Manufacturer | ||
Manufacturer Product Number | XVE-01 | |
Description | CONFIG PWR CHASSIS 1340W 6 SLOT | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 1340 W 6 Slot AC DC Configurable Power Supply Chassis | |
Datasheet | Datasheet | |
EDA/CAD Models | XVE-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 1340 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Features | Fan Fail, Temperature Alarm | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 10.55" L x 5.00" W (268.0mm x 127.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus |
Resource Type | Link |
---|---|
Datasheets | Xgen Series Brochure |
Product Training Modules | Xgen Configurable Power Supplies |
Video File | EXCELSYS What is Xgen Advanced Energy Configure Xgen EXCELSYS Xgen in series |
Environmental Information | RoHS Xgen Seriex |
Design Resources | Excelsys Power Supply Configurator |
CAD Models | XVE-01 Models |
Manuals | Xgen Designers' Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.7018 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,631.66000 | ¥4,631.66 |
5 | ¥4,052.68000 | ¥20,263.40 |
10 | ¥3,980.31100 | ¥39,803.11 |
Attribute | Description |
---|---|
Other Names | 633-1271 XVE01 |
Standard Package | 1 |