XLC-D0 | ||
---|---|---|
DigiKey Part Number | 633-XLC-D0-ND | |
Manufacturer | ||
Manufacturer Product Number | XLC-D0 | |
Description | CONFIGURABLE POWER SUPPLY | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard, Low Noise | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Features | Fan Fail, Temperature Alarm | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Size / Dimension | 10.24" L x 3.50" W (260.0mm x 89.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus |
Resource Type | Link |
---|---|
Datasheets | Xgen Series Brochure |
Environmental Information | RoHS Xgen Seriex |
Design Resources | Low Voltage Power Supply Configurator |
Manuals |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.9540 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,268.27000 | ¥2,268.27 |
5 | ¥2,130.81800 | ¥10,654.09 |
10 | ¥1,993.34200 | ¥19,933.42 |
25 | ¥1,890.24000 | ¥47,256.00 |
Attribute | Description |
---|---|
Other Names | 633-XLC-D0 XLC-D |
Standard Package | 5 |