XLB-01 | ||
---|---|---|
DigiKey Part Number | 633-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | XLB-01 | |
Description | CONFIG POWER CHASSIS 400W 4 SLOT | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 400 W 4 Slot AC DC Configurable Power Supply Chassis | |
Datasheet | Datasheet | |
EDA/CAD Models | XLB-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 400 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Features | Fan Fail, Temperature Alarm | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 10.24" L x 3.50" W (260.0mm x 89.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus |
Resource Type | Link |
---|---|
Datasheets | Xgen Series Brochure |
Product Training Modules | Xgen Configurable Power Supplies |
Video File | EXCELSYS What is Xgen Enabling & Disabling your Xgen PowerPac Xgen Power Supply Current Limit Protection |
Environmental Information | RoHS Xgen Seriex |
Design Resources | Excelsys Power Supply Configurator |
Featured Product | XL Series Power Supplies |
CAD Models | XLB-01 Models |
Product Drawings | |
Manuals | Xgen Designers' Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.8500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,145.68000 | ¥2,145.68 |
5 | ¥2,015.64200 | ¥10,078.21 |
10 | ¥1,885.60300 | ¥18,856.03 |
25 | ¥1,788.06960 | ¥44,701.74 |
Attribute | Description |
---|---|
Other Names | 633-1001 XLB01 |
Standard Package | 5 |