XGT | ||
---|---|---|
DigiKey Part Number | 633-1318-ND | |
Manufacturer | ||
Manufacturer Product Number | XGT | |
Description | CONFIG DC PWR MOD 48V (28-58V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 48V (28 ~ 58V) 288 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 48V (28 ~ 58V) | |
Current - Output (Max) | 6A | |
Power (Watts) | 288 W | |
Features | Remote On/Off, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,495.32000 | ¥1,495.32 |
5 | ¥1,226.94000 | ¥6,134.70 |
10 | ¥1,150.25900 | ¥11,502.59 |
25 | ¥1,073.57480 | ¥26,839.37 |
50 | ¥1,054.40300 | ¥52,720.15 |