XGP | ||
---|---|---|
DigiKey Part Number | 633-1315-ND | |
Manufacturer | ||
Manufacturer Product Number | XGP | |
Description | CONFIG DC PWR MOD 24V (12-30V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 24V (12 ~ 30V) 240 W AC DC Configurable Power Supply Modules |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 24V (12 ~ 30V) | |
Current - Output (Max) | 10A | |
Power (Watts) | 240 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
Resource Type | Link |
---|---|
Design Resources | Excelsys Power Supply Configurator |
HTML Datasheet | Excelsys Product Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.8500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,527.11000 | ¥1,527.11 |
5 | ¥1,253.02000 | ¥6,265.10 |
10 | ¥1,174.70900 | ¥11,747.09 |
30 | ¥1,096.39333 | ¥32,891.80 |
50 | ¥1,076.81500 | ¥53,840.75 |
Attribute | Description |
---|---|
Other Names | 633-1315 |
Standard Package | 10 |