XGH | ||
---|---|---|
DigiKey Part Number | 633-1303-ND | |
Manufacturer | ||
Manufacturer Product Number | XGH | |
Description | CONFIG DC PWR MOD 5V (3.2-6V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 5V (3.2 ~ 6V) 180 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 5V (3.2 ~ 6V) | |
Current - Output (Max) | 36A | |
Power (Watts) | 180 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,210.49000 | ¥1,210.49 |
5 | ¥993.22000 | ¥4,966.10 |
10 | ¥931.14300 | ¥9,311.43 |
30 | ¥869.06700 | ¥26,072.01 |
50 | ¥853.54800 | ¥42,677.40 |