XGC | ||
---|---|---|
DigiKey Part Number | 633-1298-ND | |
Manufacturer | ||
Manufacturer Product Number | XGC | |
Description | CONFG DC PWR MOD 36V(28.8-39.6V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 36V (28.8 ~ 39.6V) 200 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 36V (28.8 ~ 39.6V) | |
Current - Output (Max) | 5.6A | |
Power (Watts) | 200 W | |
Features | Remote On/Off, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥997.53000 | ¥997.53 |
5 | ¥818.48000 | ¥4,092.40 |
10 | ¥767.32700 | ¥7,673.27 |
25 | ¥716.17400 | ¥17,904.35 |
50 | ¥703.38740 | ¥35,169.37 |
100 | ¥690.59750 | ¥69,059.75 |