XGBC | ||
---|---|---|
DigiKey Part Number | 633-1341-ND | |
Manufacturer | ||
Manufacturer Product Number | XGBC | |
Description | CONFG DC PWR MOD 24V(19.2-26.4V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 24V (19.2 ~ 26.4V) 200 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 24V (19.2 ~ 26.4V) | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 200 W | |
Features | Conformal Coating, Remote On/Off, User Adjustable |
Resource Type | Link |
---|---|
Datasheets | UltiMod Series Datasheet |
Design Resources | Excelsys Power Supply Configurator |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.6012 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥767.29150 | ¥15,345.83 |
Attribute | Description |
---|---|
Other Names | 633-1341 XGBC-ND |
Standard Package | 1 |