XG7 | ||
---|---|---|
DigiKey Part Number | 633-1019-ND | |
Manufacturer | ||
Manufacturer Product Number | XG7 | |
Description | CONFIG DC PWR MOD 24V (5-28V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 24V (5 ~ 28V) 120 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 24V (5 ~ 28V) | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
Features | Remote On/Off, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,058.18000 | ¥1,058.18 |
5 | ¥868.28400 | ¥4,341.42 |
10 | ¥814.00800 | ¥8,140.08 |
30 | ¥759.74433 | ¥22,792.33 |
50 | ¥746.17640 | ¥37,308.82 |
100 | ¥732.61000 | ¥73,261.00 |