XG5C | ||
---|---|---|
DigiKey Part Number | 633-1281-ND | |
Manufacturer | ||
Manufacturer Product Number | XG5C | |
Description | CONFIG DC PWR MOD 48V (28-58V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 48V (28 ~ 58V) 288 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 48V (28 ~ 58V) | |
Current - Output (Max) | 6A | |
Power (Watts) | 288 W | |
Features | Conformal Coating, Remote On/Off, Remote Sense, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,373.29000 | ¥1,373.29 |
5 | ¥1,290.04400 | ¥6,450.22 |
10 | ¥1,206.81000 | ¥12,068.10 |
25 | ¥1,144.38560 | ¥28,609.64 |
50 | ¥1,123.57980 | ¥56,178.99 |