XG5

DigiKey Part Number
633-1018-ND
Manufacturer
Manufacturer Product Number
XG5
Description
CONFIG DC PWR MOD 48V (28-58V)
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
48V (28 ~ 58V) 288 W AC DC Configurable Power Supply Modules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
DC Output Module
Number of Outputs
1
Voltage - Output
48V (28 ~ 58V)
Current - Output (Max)
6A
Power (Watts)
288 W
Features
Remote On/Off, Remote Sense, User Adjustable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,575.08000¥1,575.08
5¥1,292.36800¥6,461.84
10¥1,211.59800¥12,115.98
30¥1,130.82300¥33,924.69
50¥1,110.62900¥55,531.45
Manufacturers Standard Package