XG2 | ||
---|---|---|
DigiKey Part Number | 633-1015-ND | |
Manufacturer | ||
Manufacturer Product Number | XG2 | |
Description | CONFIG DC PWR MOD 5V (3.2-6V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 5V (3.2 ~ 6V) 200 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 5V (3.2 ~ 6V) | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
Resource Type | Link |
---|---|
Datasheets | Xgen Series Brochure |
Product Training Modules | Xgen Configurable Power Supplies |
Video File | EXCELSYS What is Xgen Advanced Energy Configure Xgen Xgen Power Supply Thermal Shut Down Protection |
Environmental Information | RoHS Xgen Seriex |
Design Resources | Excelsys Power Supply Configurator |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.8500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,574.99000 | ¥1,574.99 |
5 | ¥1,292.30200 | ¥6,461.51 |
10 | ¥1,211.53600 | ¥12,115.36 |
25 | ¥1,130.76360 | ¥28,269.09 |
50 | ¥1,110.57160 | ¥55,528.58 |
Attribute | Description |
---|---|
Other Names | Q5593237A 633-1015 |
Standard Package | 10 |