UX4S0 | ||
---|---|---|
DigiKey Part Number | 633-UX4S0-ND | |
Manufacturer | ||
Manufacturer Product Number | UX4S0 | |
Description | CONFIG PWR CHASSIS 600W 4 SLOT | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Features | Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature Alarm | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 10.24" L x 3.50" W (260.0mm x 89.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UltiMod Series Datasheet |
Design Resources | Excelsys Power Supply Configurator |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.7018 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,487.52000 | ¥2,487.52 |
10 | ¥2,185.97700 | ¥21,859.77 |
Attribute | Description |
---|---|
Other Names | 633-UX4S0 |
Standard Package | 5 |