CX18M-000000-N1A | ||
---|---|---|
DigiKey Part Number | 633-CX18M-000000-N1A-ND | |
Manufacturer | ||
Manufacturer Product Number | CX18M-000000-N1A | |
Description | CONFIG DC PWR MOD 1800W FAN COOL | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 1800 W 6 Slot AC DC Configurable Power Supply Chassis | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 1800 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 10.31" L x 5.00" W (262.0mm x 127.0mm) | |
Height | 1.60" (40.64mm) | |
Approval Agency | CE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CoolX1800 Series Datasheet |
Environmental Information | RoHS CoolX Series |
Design Resources | Excelsys Power Supply Configurator |
HTML Datasheet | CoolX1800 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9540 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,234.37000 | ¥4,234.37 |
5 | ¥3,705.06600 | ¥18,525.33 |
10 | ¥3,638.90800 | ¥36,389.08 |
Attribute | Description |
---|---|
Other Names | 633-CX18M-000000-N1A |
Standard Package | 5 |