CX10S-CDGBBB-P-A-DK00000

DigiKey Part Number
633-CX10S-CDGBBB-P-A-DK00000-ND
Manufacturer
Manufacturer Product Number
CX10S-CDGBBB-P-A-DK00000
Description
AC/DC CNVT 3X12V 24V 48V 24V
Customer Reference
Detailed Description
Enclosed AC DC Converters 7 Output 24V 48V 24V 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
7
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
48V
Voltage - Output 3
24V
Voltage - Output 4
24V
Voltage - Output 5
12V
Voltage - Output 6
12V
Current - Output 1
8.3 A
Current - Output 2
4.17 A
Current - Output 3
3 A
Current - Output 4
3 A
Current - Output 5
15 A
Current - Output 6
15 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 85°C
Features
Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm)
Approval Agency
CSA, EN, IEC, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number