CMH | ||
---|---|---|
DigiKey Part Number | 633-1378-ND | |
Manufacturer | ||
Manufacturer Product Number | CMH | |
Description | CONFIG DC PWR MOD DUAL 5V/24V | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 5V (3 ~ 6V), 24V (3 ~ 30V) 180 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 2 | |
Voltage - Output | 5V (3 ~ 6V), 24V (3 ~ 30V) | |
Current - Output (Max) | 10A, 4A | |
Power (Watts) | 180 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
Resource Type | Link |
---|---|
Datasheets | CoolX1800 Series Datasheet |
Environmental Information | RoHS CoolX Series |
Design Resources | Excelsys Power Supply Configurator |
HTML Datasheet | CoolX1800 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.9540 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,407.53000 | ¥1,407.53 |
10 | ¥1,082.70900 | ¥10,827.09 |
Attribute | Description |
---|---|
Other Names | 633-1378 |
Standard Package | 10 |