CME | ||
---|---|---|
DigiKey Part Number | 633-1351-ND | |
Manufacturer | ||
Manufacturer Product Number | CME | |
Description | CONFG DC PWR MOD 24V(22.8-25.2V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 24V (22.8V ~ 25.2V) 600 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 24V (22.8V ~ 25.2V) | |
Current - Output (Max) | 25A | |
Power (Watts) | 600 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,984.98000 | ¥1,984.98 |
5 | ¥1,864.67600 | ¥9,323.38 |
10 | ¥1,744.37100 | ¥17,443.71 |
25 | ¥1,654.14280 | ¥41,353.57 |
50 | ¥1,624.06900 | ¥81,203.45 |