CMC | ||
---|---|---|
DigiKey Part Number | 633-1330-ND | |
Manufacturer | ||
Manufacturer Product Number | CMC | |
Description | CONFIG DC PWR MOD 24V (15-28V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 24V (15 ~ 28V) 200 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 24V (15 ~ 28V) | |
Current - Output (Max) | 8.33A | |
Power (Watts) | 200 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,276.14000 | ¥1,276.14 |
5 | ¥1,047.09000 | ¥5,235.45 |
10 | ¥981.64600 | ¥9,816.46 |
30 | ¥916.19800 | ¥27,485.94 |
50 | ¥899.83840 | ¥44,991.92 |