ZEL 900 | ||
---|---|---|
DigiKey Part Number | 2098-ZEL900-ND | |
Manufacturer | ||
Manufacturer Product Number | ZEL 900 | |
Description | STRAIN RELIEF CLAMP FOR LK980 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Clamp For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clamp | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polycarbonate (PC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.16800 | ¥41.68 |
500 | ¥2.98676 | ¥1,493.38 |
1,000 | ¥2.46404 | ¥2,464.04 |
5,000 | ¥2.16535 | ¥10,826.75 |
10,000 | ¥2.01602 | ¥20,160.20 |