AC 166 GEST/ 5 PB/SW VSE | ||
---|---|---|
DigiKey Part Number | 2098-AC166GEST/5PB/SWVSE-ND | |
Manufacturer | ||
Manufacturer Product Number | AC 166 GEST/ 5 PB/SW VSE | |
Description | CONN PLUG 5POS CLAMP/SPR PNLMT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 5 Position Plug, Male Pins Board to Cable/Wire 0.384" (9.75mm) Clamp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug, Male Pins | |
Number of Positions | 5 | |
Mounting Type | Push Mount, Snap-In | |
Termination | Clamp | |
Pitch | 0.384" (9.75mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Blue | |
Wire Gauge | 0.5 ~ 2.5mm² | |
Contact Material | Brass | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A, 20A | |
Ingress Protection | IP40 | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥25.93260 | ¥2,593.26 |