AC 164 BC/ 3 WS | ||
---|---|---|
DigiKey Part Number | 2098-AC164BC/3WS-ND | |
Manufacturer | ||
Manufacturer Product Number | AC 164 BC/ 3 WS | |
Description | CONN FASTENING CLIP 3POS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fastening Clip For AC 164 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fastening Clip | |
For Use With/Related Products | AC 164 Series | |
Specifications | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥2.64265 | ¥528.53 |