AD4U3200732G22-BSSA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: ¥314.69000
Datasheet

Parametric Equivalent


ADATA
In Stock: 80
Unit Price: ¥2,627.70000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ¥4,199.88000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ¥4,728.14000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ¥4,728.13000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: ¥3,867.86000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ¥2,940.16000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ¥3,875.46000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ¥3,440.50000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ¥2,492.34000
Datasheet
Memory Module DDR4 SDRAM 32GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4U3200732G22-BSSA

DigiKey Part Number
4670-AD4U3200732G22-BSSA-ND
Manufacturer
Manufacturer Product Number
AD4U3200732G22-BSSA
Description
MODULE DDR4 SDRAM 32GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
ADATA
Memory Size
32GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
3200
Packaging
Bulk
Package / Case
288-UDIMM
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD4E3200732G22-BSSAADATA14670-AD4E3200732G22-BSSA-ND¥314.69000Parametric Equivalent
AD4U3200732G22-BHYCADATA804670-AD4U3200732G22-BHYC-ND¥2,627.70000Parametric Equivalent
D12.2730HS.001Apacer Memory America01582-D12.2730HS.001-ND¥4,199.88000Parametric Equivalent
D32.27306S.001Apacer Memory America01582-D32.27306S.001-ND¥4,728.14000Parametric Equivalent
D33.27306S.007Apacer Memory America01582-D33.27306S.007-ND¥4,728.13000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes