Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 11.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.00mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SW-T2-6X-B-A2-M3 |
Other Related Documents | WOYR2.E520713- Switches, Appliance, Special Use |
Featured Product | |
HTML Datasheet | SW-T2-6X-B-A2-M3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.64000 | ¥27.64 |
10 | ¥24.79500 | ¥247.95 |
25 | ¥23.41920 | ¥585.48 |
50 | ¥22.39160 | ¥1,119.58 |
100 | ¥21.24950 | ¥2,124.95 |
300 | ¥20.33603 | ¥6,100.81 |
500 | ¥18.73652 | ¥9,368.26 |
1,000 | ¥17.82246 | ¥17,822.46 |
Attribute | Description |
---|---|
Other Names | 2057-SW-T2-6E-B-A2-M3 |
Standard Package | 100 |