Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SW-T1-3X-B-K2 |
Other Related Documents | WOYR2.E520713- Switches, Appliance, Special Use |
Featured Product | |
HTML Datasheet | SW-T1-3X-B-K2 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.72000 | ¥37.72 |
20 | ¥33.64350 | ¥672.87 |
40 | ¥30.71700 | ¥1,228.68 |
100 | ¥29.25370 | ¥2,925.37 |
260 | ¥27.95335 | ¥7,267.87 |
500 | ¥25.51566 | ¥12,757.83 |
1,000 | ¥24.37802 | ¥24,378.02 |
Attribute | Description |
---|---|
Other Names | 2057-SW-T1-3A-B-K2 |
Standard Package | 20 |