PH2-3B-04-MVF-4360 | ||
---|---|---|
DigiKey Part Number | 2057-PH2-3B-04-MVF-4360-ND | |
Manufacturer | ||
Manufacturer Product Number | PH2-3B-04-MVF-4360 | |
Description | CONN SPRING PISTON 4POS SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | ECBT2-E224053 Data Connectors, Signal, Control, Power Applications |
Featured Product | Spring-Loaded Connectors and Pins |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥23.11200 | ¥231.12 |
25 | ¥21.89080 | ¥547.27 |
50 | ¥21.38040 | ¥1,069.02 |
100 | ¥20.36260 | ¥2,036.26 |
250 | ¥17.81708 | ¥4,454.27 |
Attribute | Description |
---|---|
Other Names | 2057-PH2-3B-04-MVF-4360 |
Standard Package | 300 |