MTPR-88-X-C | ||
---|---|---|
DigiKey Part Number | 2057-MTPR-88-X-C-ND | |
Manufacturer | ||
Manufacturer Product Number | MTPR-88-X-C | |
Description | PLUG, 8P8C, G/F PLATING, PLUG FO | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.962" (24.44mm) | |
Color | White | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥2.00800 | ¥20.08 |
25 | ¥1.76600 | ¥44.15 |
50 | ¥1.62280 | ¥81.14 |
100 | ¥1.55930 | ¥155.93 |
250 | ¥1.39996 | ¥349.99 |
500 | ¥1.33638 | ¥668.19 |
1,000 | ¥1.11363 | ¥1,113.63 |
3,000 | ¥1.01818 | ¥3,054.54 |