



EBQA-02-D | |
|---|---|
DigiKey Part Number | 2057-EBQA-02-D-ND |
Manufacturer | |
Manufacturer Product Number | EBQA-02-D |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.335" (8.51mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R1-508-02BE | Same Sky (Formerly CUI Devices) | 53,900 | 102-6406-ND | ¥2.48000 | Similar |
| TBP01R1W-508-02BE | Same Sky (Formerly CUI Devices) | 2,438 | 102-6448-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.99300 | ¥19.93 |
| 25 | ¥1.74320 | ¥43.58 |
| 50 | ¥1.57120 | ¥78.56 |
| 100 | ¥1.41500 | ¥141.50 |


