
DPD-09-11-B3 | |
|---|---|
DigiKey Part Number | 2057-DPD-09-11-B3-ND |
Manufacturer | |
Manufacturer Product Number | DPD-09-11-B3 |
Description | CONN D-TYPE PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Type - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) | |
Contact Type | - | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.12000 | ¥27.12 |
| 10 | ¥23.05500 | ¥230.55 |
| 45 | ¥20.73067 | ¥932.88 |
| 90 | ¥19.74100 | ¥1,776.69 |
| 135 | ¥19.18333 | ¥2,589.75 |
| 270 | ¥18.26752 | ¥4,932.23 |
| 540 | ¥17.39587 | ¥9,393.77 |
| 1,035 | ¥16.61578 | ¥17,197.33 |
| 2,520 | ¥15.60538 | ¥39,325.56 |


