
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Tray | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥6.23600 | ¥62.36 |
| 250 | ¥4.96532 | ¥1,241.33 |
| 500 | ¥4.72796 | ¥2,363.98 |
| 1,000 | ¥4.50227 | ¥4,502.27 |
| 5,000 | ¥4.01897 | ¥20,094.85 |
| 10,000 | ¥3.82729 | ¥38,272.90 |

