
15SH-B-02-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-B-02-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-B-02-TR-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-B-02-TR-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-B-02-TR-SMT-T/R |
Description | CONN HEADER SMD R/A 2POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Insulation Height 0.175" (4.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 350VAC/DC |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥6.26000 | ¥62.60 |
| 100 | ¥5.31830 | ¥531.83 |
| 500 | ¥4.74650 | ¥2,373.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.51991 | ¥4,519.91 |
| 2,000 | ¥4.30407 | ¥8,608.14 |
| 3,000 | ¥4.18273 | ¥12,548.19 |
| 5,000 | ¥4.03471 | ¥20,173.55 |
| 7,000 | ¥3.94012 | ¥27,580.84 |
| 10,000 | ¥3.84229 | ¥38,422.90 |


