Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
125SH-B-02-TR-SMT-TR-VIEW-B

125SH-B-02-TR-SMT-T/R

DigiKey Part Number
2057-125SH-B-02-TR-SMT-T/RTR-ND - Tape & Reel (TR)
2057-125SH-B-02-TR-SMT-T/RCT-ND - Cut Tape (CT)
2057-125SH-B-02-TR-SMT-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
125SH-B-02-TR-SMT-T/R
Description
CONN HEADER SMD R/A 2POS 1.25MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Insulation Height
0.134" (3.40mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Blade
Insulation Material
Thermoplastic, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,123
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.39000¥23.90
100¥2.03350¥203.35
500¥1.81454¥907.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.67898¥2,518.47
3,000¥1.59879¥4,796.37
4,500¥1.55368¥6,991.56
7,500¥1.49868¥11,240.10
10,500¥1.46352¥15,366.96
15,000¥1.42717¥21,407.55
Manufacturers Standard Package