990 | ||
---|---|---|
DigiKey Part Number | 1528-2199-ND | |
Manufacturer | ||
Manufacturer Product Number | 990 | |
Description | INPUT PLUG EUROPE FOR WALL ADAPT | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Input Plug, Europe | |
For Use With/Related Products | Wall Adapter (Multi Plug) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.98000 | ¥23.98 |
Attribute | Description |
---|---|
Other Names | 1528-2199 |
Standard Package | 1 |