939 | ||
---|---|---|
DigiKey Part Number | 1528-2582-ND | |
Manufacturer | ||
Manufacturer Product Number | 939 | |
Description | USB MICROSD CARD READER/WRITER - | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Card Type | Micro SD/SDHC | |
Interface | USB |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
COM-13004 | SparkFun Electronics | 76 | 1568-1414-ND | ¥44.71000 | Similar |
Attribute | Description |
---|---|
Other Names | 1528-2582 939-ND |
Standard Package | 1 |